
3-Phase Brushless DC Motor Controller, featuring a 42V operating supply voltage and a maximum output voltage of 52V. This integrated circuit supports a maximum collector current of 4A and a maximum output current of 2.8A, designed for surface mount installation in a SOIC package. It offers a parallel interface and operates within a temperature range of -40°C to 125°C, with a power dissipation of 2.3W.
Stmicroelectronics L6234PD technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 7V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 42V |
| Output Current | 4A |
| Output Voltage | 52V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 7mA |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6234PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
