
3-Phase Brushless DC Motor Controller, 42V operating supply voltage, featuring a 2.8A max collector current and 7.1A output current. This integrated circuit supports a 12V to 52V supply voltage range and operates from -40°C to 150°C. Designed for surface mounting, it utilizes DMOS technology and a parallel interface. The component is packaged in a 24-pin SO format, measuring 15.6mm in length, 7.6mm in width, and 2.35mm in height.
Stmicroelectronics L6235D technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 42V |
| Output Current | 7.1A |
| Output Voltage | 52V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 6mA |
| Technology | DMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6235D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
