
3-phase DMOS driver for brushless DC motors, featuring a 52V maximum supply voltage and 2.8A maximum output current. This integrated circuit offers three output channels and operates from a 12V to 52V supply range, with a typical operating voltage of 42V. The device boasts a low drain-to-source resistance of 300mR and a 5V reference voltage. Packaged in a lead-free SOIC for surface mounting, it operates across a temperature range of -25°C to 150°C.
Stmicroelectronics L6235PD technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 300mR |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 42V |
| Output Current | 2.8A |
| Output Voltage | 52V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Technology | DMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6235PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
