
DMOS driver for 3-phase brushless DC motors, featuring a 3-channel output configuration. Operates with supply voltages from 12V to 52V, delivering up to 2.8A output current. Boasts a low drain-to-source resistance of 300mR and a parallel interface. Encased in a lead-free SOP package, this RoHS compliant component operates across a wide temperature range of -40°C to 150°C.
Stmicroelectronics L6235PD013TR technical specifications.
| Package/Case | SOP |
| Drain to Source Resistance | 300mR |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 52V |
| Output Current | 2.8A |
| Output Voltage | 52V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6235PD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
