
Dual-channel, half-bridge MOSFET driver for power management applications. Features independent channels, 650mA maximum output current, and 110ns propagation delay. Operates with a maximum supply voltage of 17V and a frequency up to 400kHz. Packaged in a surface-mount SOIC-8 (SOP-8) package, this lead-free and RoHS compliant component offers a fall time of 30ns.
Stmicroelectronics L6385D technical specifications.
| Package/Case | SO |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 320uA |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 125R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6385D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
