
High-voltage, dual-channel gate driver IC for power management applications. Features independent high and low side driving capabilities, an embedded comparator, and a bootstrap diode. Operates with a maximum supply voltage of 17V and supports frequencies up to 400kHz. Offers a maximum output current of 650mA with a propagation delay of 150ns. Packaged in a through-hole PDIP, this RoHS compliant component is designed for reliable performance across a wide temperature range of -45°C to 125°C.
Stmicroelectronics L6386E technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 0.00015ms |
| Turn-On Delay Time | 150ps |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6386E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
