
High-voltage, independent dual-channel gate driver for power management applications. Features embedded bootstrap diode, 650mA maximum output current, and 125 Ohm on-state resistance. Operates from a supply voltage range of -300mV to 17V with a typical operating voltage of 15V. Offers a maximum switching frequency of 400kHz, with propagation delay of 300ns and fall time of 80ns. Packaged in a lead-free SOIC surface-mount case, this RoHS-compliant component is suitable for operation between -45°C and 125°C.
Stmicroelectronics L6388ED013TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 80ns |
| Frequency | 400kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 125R |
| Operating Supply Voltage | 15V |
| Output Current | 650mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 0.00022ms |
| Turn-On Delay Time | 300ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6388ED013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
