
Half bridge gate driver for power management applications. Features synchronous channel type with a maximum output current of 430mA and a maximum supply voltage of 20V. Operates at frequencies up to 800kHz with a propagation delay of 200ns and fall time of 35ns. Packaged in a lead-free SOIC surface mount case, this component offers a maximum output voltage of 580V and a power dissipation of 800mW.
Stmicroelectronics L6393D technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 35ns |
| Frequency | 800kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 580V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 270mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 30ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6393D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
