
Dual high-side and low-side gate driver IC for power management applications. Features a maximum supply voltage of 20V and an output voltage of 580V, with a maximum output current of 290mA. Operates at frequencies up to 800kHz, offering propagation delay and turn-on/off delay times of 200ns, and a fall time of 70ns. Packaged in SO for surface mounting, this lead-free, RoHS-compliant component has a maximum power dissipation of 800mW and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6398DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6398DTR technical specifications.
| Package/Case | SO |
| Fall Time | 70ns |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Output Voltage | 580V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6398DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
