
Fully integrated microstepping motor driver with motion engine and SPI interface. This surface mount IC supports stepper motors with a maximum output current of 3A and a maximum supply voltage of 45V. Operating across a temperature range of -25°C to 125°C, it features a 3.2V output voltage and 5W power dissipation. The SOIC package measures 16mm in length, 11.1mm in width, and 3.3mm in height, with lead-free and RoHS compliance.
Stmicroelectronics L6470PD technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.2V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIN |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6470PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
