
Stmicroelectronics L6474PD technical specifications.
| Height | 3.3mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 3A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | easySPIN |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6474PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
