
Fully integrated microstepping motor controller with motion engine and SPI interface. Features a DMOS technology, 4 outputs, and supports stepper motors. Operates from 7.5V to 85V supply voltage with a maximum output current of 125mA at 15V. Designed for surface mount applications in an HTSSOP package, with a maximum operating temperature of 150°C. This RoHS compliant component offers a 32 MHz operating frequency.
Sign in to ask questions about the Stmicroelectronics L6480HTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6480HTR technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 7.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Frequency | 32 MHz |
| Output Current | 125mA |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L64 |
| Supply Current | 3.8mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6480HTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
