
Integrated microstepping motor controller featuring a motion engine and SPI interface. This power management IC supports stepper motors with a maximum output current of 125mA and a wide operating voltage range from 7.5V to 85V. Packaged in HTSSOP for surface mounting, it offers four outputs and operates efficiently with a typical supply current of 3.8mA. Designed for demanding applications, it boasts a maximum operating temperature of 150°C and is RoHS compliant.
Stmicroelectronics L6482H technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 7.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 3.8mA |
| Output Current | 125mA |
| Output Voltage | 4.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | cSPIN™ |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6482H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
