
Stmicroelectronics L6585DTR technical specifications.
| Package/Case | SO |
| Frequency | 62kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 16V |
| Output Current | 480mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6585DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
