Stmicroelectronics L6590ED013TR technical specifications.
| Package/Case | DIP |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Package Quantity | 96 |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6590ED013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
