
The L6712AQ is a dual DC/DC controller from Stmicroelectronics, operating from a 13.2V supply voltage with a maximum frequency of 178kHz. It features a 3.3V output voltage with a minimum output voltage of 900mV and a maximum output voltage of 3.3V. The device is RoHS compliant and has a quiescent current of 10mA. It is available in a VFQFPN-36 package, measuring 6mm in length and width, and 0.88mm in height. The L6712AQ is suitable for use in temperatures ranging from -40°C to 125°C.
Stmicroelectronics L6712AQ technical specifications.
| Duty Cycle | 90% |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 178kHz |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6712AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.