
Surface mount DC/DC controller and regulator IC featuring a single positive output phase and voltage mode PWM control. Operates with a maximum supply voltage of 18V and a maximum output voltage of 18V, delivering up to 20mA output current. Offers a maximum switching frequency of 550kHz and a 100% duty cycle capability. Includes synchronous rectification and clock synchronization, housed in a 16-pin SO package with dimensions of 10mm (L) x 4mm (W) x 1.65mm (H).
Stmicroelectronics L6725 technical specifications.
| Package/Case | SO |
| Clock Sync | Yes |
| Duty Cycle | 100% |
| Height | 1.65mm |
| Isolation | Non-Isolated |
| Length | 10mm |
| Max Duty Cycle | 100% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
