
Stmicroelectronics L6726A technical specifications.
| Package/Case | SO |
| Duty Cycle | 80% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 315kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6726 |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6726A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
