
DC/DC controller and regulator IC for efficient power management. Features a single positive output with a maximum output current of 1.5A and a minimum output voltage of 800mV. Operates with a maximum input voltage of 13.2V and a maximum frequency of 350kHz, supporting an 80% duty cycle. This surface mount component is housed in an 8-pin SO package, measuring 5mm in length, 4mm in width, and 1.25mm in height.
Stmicroelectronics L6727 technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 80% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 350kHz |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 800mV |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.2V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
