
The L6728D DC/DC controller operates within a temperature range of 0°C to 125°C and is designed for surface mount applications. It can handle a maximum supply voltage of 12V and a minimum supply voltage of 5V. The device has a maximum output current of 1.5A and an output voltage of 800mV. The L6728D is available in a DFN package and is packaged in quantities of 100 in rail/Tube packaging. It is RoHS compliant and not Reach SVHC compliant.
Stmicroelectronics L6728D technical specifications.
| Package/Case | DFN |
| Duty Cycle | 80% |
| Frequency | 300kHz |
| Max Frequency | 330kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6728D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6728D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
