Stmicroelectronics L6738ATR technical specifications.
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 220kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6738ATR to view detailed technical specifications.
No datasheet is available for this part.