
Stmicroelectronics L6740L technical specifications.
| Package/Case | HTQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Output Current | 170A |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6740L |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6740L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
