
The L6788ATR is a high-voltage power management IC with three outputs, operating at a frequency of 200 kHz and a supply voltage of 13.2V. It is packaged in the HVQCCN-20 package and is suitable for surface mount applications. The IC is rated to operate over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The L6788ATR is manufactured by STMicroelectronics and is available in quantities of 3000 units per reel.
Stmicroelectronics L6788ATR technical specifications.
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 200 kHz |
| Operating Supply Voltage | 13.2V |
| Output Voltage | 1.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6788ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
