
Stmicroelectronics L6911DTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 220kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L6911 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6911DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
