Stmicroelectronics L6918D technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6918 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6918D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.