Stmicroelectronics L6918DTR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6918 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6918DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.