
High-performance 2A ULDO linear regulator, featuring a 1.2V nominal output voltage with adjustable and fixed output types. Delivers 2A output current with 1% voltage accuracy, a minimum current limit of 2.3A, and a maximum output current of 2.5A. Operates with a wide input voltage range from 2V to 14V and offers a high Power Supply Rejection Ratio (PSRR) of 75dB. This surface-mount component is housed in an SO package with dimensions of 5mm x 4mm x 1.25mm, suitable for operation between -25°C and 150°C.
Stmicroelectronics L6932D1.2 technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Height | 1.25mm |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 2.3A |
| Max Input Voltage | 14V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6932D1.2 to view detailed technical specifications.
No datasheet is available for this part.