
The L6932D1.2TR is a single-channel linear voltage regulator with adjustable output voltage. It has a maximum output current of 2.5A and a minimum output voltage of 1.2V. The device is packaged in a surface mount SO package and has a maximum operating temperature of 125°C. It is RoHS compliant and lead-free. The L6932D1.2TR has a maximum input voltage of 14V and a minimum input voltage of 2V, with an input bias current of 200uA. It is suitable for use in a variety of applications requiring a stable voltage supply.
Stmicroelectronics L6932D1.2TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.3A |
| Max Input Voltage | 14V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6932D1.2TR to view detailed technical specifications.
No datasheet is available for this part.