
High-performance 2A ULDO linear regulator with a fixed 2.5V output voltage. Features 1% accuracy, a maximum input voltage of 14V, and a minimum input voltage of 2V. This surface-mount device offers a 2.5A maximum output current and operates within a temperature range of -25°C to 150°C. The SO package measures 5mm in length, 4mm in width, and 1.25mm in height.
Stmicroelectronics L6932D2.5 technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Height | 1.25mm |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 2.3A |
| Max Input Voltage | 14V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6932D2.5 to view detailed technical specifications.
No datasheet is available for this part.