
38V 2A synchronous step-down switching regulator featuring a low 30µA quiescent current. This power management IC offers an adjustable output voltage from 850mV up to 38V, with a maximum output current of 2A. Designed for surface mounting in an HTSSOP package, it operates across a wide temperature range of -40°C to 150°C and supports input voltages from 4V to 38V. The device includes a synchronous rectifier for enhanced efficiency.
Stmicroelectronics L6986 technical specifications.
| Package/Case | HTSSOP |
| Max Input Voltage | 38V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 38V |
| Min Output Voltage | 850mV |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 38V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.