Stmicroelectronics L6996 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.75V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | L6996 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6996 to view detailed technical specifications.
No datasheet is available for this part.