
Stmicroelectronics L6997D technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Voltage | 600mV |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6997 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6997D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.