
The L7805 is a voltage regulator IC (Integrated Circuit) that is widely used in electronic circuits to provide a stable and regulated 5-volt DC output voltage. It is part of the L78xx series of voltage regulators, with each member of the series having a specific output voltage.
Stmicroelectronics L7805 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.65 |
| Output Voltage1-Max | 5.35 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L7805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.