
Positive fixed voltage regulator IC, offering a stable 5V output with 1.5A maximum output current. Features a 2% accuracy and a 2V dropout voltage, operating within a 0°C to 125°C temperature range. This through-hole component is housed in a TO-220-3 package, supporting a maximum input voltage of 35V. It boasts a Power Supply Rejection Ratio (PSRR) of 68dB and is lead-free and RoHS compliant.
Stmicroelectronics L7805ACV-DG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805ACV-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
