
5V fixed positive linear voltage regulator, TO-3 package, through-hole mount. Features a 1.5A maximum output current, 35V maximum input voltage, and 7V minimum input voltage. Offers a 5V nominal output voltage with 4% accuracy and a 2V dropout voltage. Operates within a temperature range of 0°C to 125°C and boasts a 62dB power supply rejection ratio. ROHS compliant and lead-free.
Stmicroelectronics L7805CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 4.65V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L7805 |
| Tolerance | 5% |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
