
5V fixed positive linear voltage regulator, TO-3 package, 2-pin configuration. Features a maximum output current of 1.5A and a dropout voltage of 2V. Operates with an input voltage range of 7V to 35V, providing a stable 5V output. Designed for through-hole mounting with a maximum operating temperature of 150°C and a minimum of -55°C. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 68dB.
Stmicroelectronics L7805T technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L7805 |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7805T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
