
6V fixed positive linear voltage regulator, TO-3 package, 2-pin configuration. Features a maximum output current of 1.5A and a dropout voltage of 2V. Operates with a maximum input voltage of 35V and a minimum input voltage of 35V, with an output voltage fixed at 6V. This through-hole mount component offers a power supply rejection ratio of 59dB and a quiescent current of 8mA, with an operating temperature range of 0°C to 125°C. RoHS compliant and supplied in bulk packaging.
Stmicroelectronics L7806CT technical specifications.
Download the complete datasheet for Stmicroelectronics L7806CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
