The L7808ABF is a single positive linear voltage regulator from Stmicroelectronics with a maximum input voltage of 35V and a minimum output voltage of 8V. It features a high output current of 1.5A and a power supply rejection ratio of 62dB. The device is packaged in a TO-220-3 case and is suitable for through hole mounting. The L7808ABF operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Stmicroelectronics L7808ABF technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7808ABF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.