
Stmicroelectronics L7808ACP technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7808 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7808ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
