
8V fixed positive linear voltage regulator, TO-220-3 package, through-hole mount. Features a 1.5A maximum output current and a 2V dropout voltage. Operates within a 0°C to 125°C temperature range with a maximum input voltage of 35V. Offers a 56dB power supply rejection ratio.
Stmicroelectronics L7808CP technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7808CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
