Stmicroelectronics L7809 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Output Current1-Max | 1.5 |
| Output Voltage1-Nom | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L7809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.