
Stmicroelectronics L7809ABD2T technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7809 |
| Weight | 0.052756oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7809ABD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
