
Positive fixed 12V output voltage regulator IC, delivering up to 1.5A output current. Features a 2V dropout voltage and a maximum input voltage of 35V. Operates across a wide temperature range from -40°C to 125°C. Housed in a TO-220 package for through-hole mounting. This lead-free, RoHS compliant component offers 2% output voltage accuracy.
Stmicroelectronics L7812ABV-DG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7812ABV-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
