
18V fixed positive linear voltage regulator, TO-3 package, through-hole mount. Features a 1.5A maximum output current, 2V dropout voltage, and a 35V maximum input voltage. Operates from 0°C to 125°C with a 53dB power supply rejection ratio. This RoHS compliant component offers a single positive output configuration.
Stmicroelectronics L7818CT technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Length | 39.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7818CT to view detailed technical specifications.
No datasheet is available for this part.
