Stmicroelectronics L7818T technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 18.7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Series | L7818 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7818T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.