
The L7824ABD2T is a single-output linear voltage regulator from STMicroelectronics. It operates from a 35V to 40V input voltage range and provides a fixed output voltage of 24V with a maximum output current of 1.5A. The device is packaged in a D2PAK surface-mount package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 6mA.
Stmicroelectronics L7824ABD2T technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7824ABD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
