Stmicroelectronics L7852CV technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7852 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7852CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.