
Positive voltage regulator IC, featuring a fixed 8.5V output and 1.5A maximum output current. This linear voltage regulator offers a 2V dropout voltage and a maximum input voltage of 35V. Operating across a temperature range of 0°C to 125°C, it provides a Power Supply Rejection Ratio (PSRR) of 56dB. Packaged in a TO case for through-hole mounting, this RoHS compliant component is supplied in rail/tube packaging.
Stmicroelectronics L7885CV technical specifications.
| Package/Case | TO |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7885CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
