The L78L05CZTR is a 3-pin linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 70mA. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 20V. The device is packaged in a TO-92 SIP3 package and is suitable for use in a variety of applications. The L78L05CZTR has a dropout voltage of 1.7V and a line regulation of 0.2%.
Stmicroelectronics L78L05CZTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.5 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.07 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L78L05CZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.