
Positive fixed 6V linear voltage regulator, offering 100mA output current with a 1.7V dropout voltage. Features a maximum input voltage of 30V and operates across a wide temperature range of -40°C to 125°C. This through-hole component is housed in a TO-92 package and boasts a Power Supply Rejection Ratio (PSRR) of 46dB. RoHS compliant and lead-free.
Stmicroelectronics L78L06ABZ technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 6V |
| Mount | Through Hole |
| Nominal Output Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L06ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
